| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099148 |
| Color: | Yellow |
| Series: | HSR 3000 |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 10 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000099148 |
Specifications
Detailed Description
Protect your cables and wires with our Yellow HSR 3000 series Heat Shrink Tubing, SKU 7000099148. Designed for high-performance applications, this tubing has a maximum operating temperature of 135°C and a minimum of -55°C, ensuring durability in extreme conditions. With a shrink ratio of 3:1 and an overall length of 10m, it provides a secure and tight fit, perfect for abrasion protection. Made of Polyolefin, it offers excellent insulation and protection against moisture and chemicals. Ideal for wire and cable management in various industries, this Heat Shrink Tubing is a reliable solution for your needs. Hi_rel: No.

