| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099157 |
| Color: | Blue |
| Series: | HSR 3000 |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 7 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000099157 |
Specifications
Detailed Description
Stay prepared for extreme temperatures with our HSR 3000 series Heat Shrinkable Tubing. Designed for durability and protection, this blue tubing has a shrink ratio of 3:1, ensuring a snug fit around wires and cables. With a maximum operating temperature of 135°C and a minimum of -55°C, it's perfect for a wide range of applications. Made from high-quality polyolefin, it offers excellent abrasion protection. The 7m length provides ample coverage, making it ideal for both professional and DIY use. Trust in the reliability of our products, with SKU 7000099157 giving you peace of mind in any project.

