| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099382 |
| Color: | Black |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 1 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000099382 |
Specifications
Detailed Description
Protect your cables and wires with our Black Heat Shrinkable Tubing, SKU 7000099382. Designed for high performance, this Polyolefin tubing has a 3:1 shrink ratio, ensuring a snug fit around your components. With a maximum operating temperature of 130 °C and a minimum of -55 °C, it's suitable for a wide range of environments. RoHS compliant and 1 meter in overall length, it offers ample coverage for your needs. Perfect for abrasion protection and cable management, it's a versatile solution for various applications. Whether for professional or personal use, this tubing guarantees reliable and durable performance.

