| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000099383 |
| Color: | Black |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Overall Length: | 1 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000099383 |
Specifications
Detailed Description
The 7000099383 Black Polyolefin Heat Shrinkable Tubing is a versatile and durable solution for abrasion protection and wire and cable management. With a shrink ratio of 3:1, it easily conforms to a variety of shapes and sizes, providing a secure and tight fit. Designed for high performance, it can withstand temperatures ranging from -55 °C to 130 °C, making it suitable for a wide range of applications. At an overall length of 1 meter, it offers ample coverage for your needs. Whether you're looking to organize cables or protect them from harsh environments, this tubing is the perfect choice.

