| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M F9460PC-1INX60YDS |
| Color: | Clear |
| Maximum Operating Temperature: | 500 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 1 in |
| Overall Length: | 60 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Adhesion Strength: | 112 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| Shear Strength: | 80 lb/in² |
| SKU: | MMM7000115592 |
F9460PC-1INX60YDS
| Heilind Number: | MMM7000115592 |
| Manufacturer: | 3M |
| Manufacturer Number: | F9460PC-1INX60YDS |
| ECAD Model: |
Description:
3M™ VHB™ Adhesive Transfer Tape F9460PC; Clear; 1 in x 60 yd; 2 mil; 36 Roll/Case
More >>Specifications
Detailed Description
3M™ VHB™ Adhesive Transfer Tape F9460PC is a thin; double Sided tape capable of conforming to a wide variety of applications. Designed with 2.0 mil 3M™ High Performance Acrylic Adhesive 100MP; VHB™ Adhesive Transfer Tape F9460PC establishes exceptional holding Power and long-lasting adhesion for fast; strong results.

