7000115720

Heilind Number:MMM7000115720
Manufacturer:3M
Manufacturer Number:7000115720
ECAD Model:
3D Model

Description:

3M™ Adhesive Transfer Tape 9471LE; Clear; 2 in x 60 yd; 2.3 mil; 6 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000115720
Color:Clear
Maximum Operating Temperature:300 °F
Minimum Operating Temperature:-40 °F
Overall Width:2 in
Overall Length:60 yd
Thickness:0.058 mm
Tape Type:Adhesive Transfer Tape
Resistance Properties:Chemical Resistant, Humidity Resistant, Moisture Resistant, Solvent Resistant
Adhesion Strength:70 oz/in
Adhesive Material:Acrylic
Backing Material:Aluminum
SKU:MMM7000115720

Detailed Description

3M™ Adhesive Transfer Tape 9471LE is a versatile; market proven; 2 mil (0.05mm) transfer tape on a release liner. Featuring 3M™ 300LSE acrylic adhesive; this tape has a long and proven history of reliably bonding a wide variety of similar and dissimilar materials such as Metals; most Plastics; glass; papers and painted surfaces.