| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000115780 |
| Color: | Transparent |
| Tape Type: | Double-Sided Tape |
| Thickness: | 0.01 mm |
| Overall Width: | 1 in |
| Overall Length: | 60 yd |
| Backing Material: | Polyethylene Terephthalate |
| Adhesion Strength: | 105 oz/in |
| Adhesive Material: | Acrylic |
| Maximum Operating Temperature: | 93 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | MMM7000115780 |
7000115780
| Heilind Number: | MMM7000115780 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000115780 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Double Coated Tape 9629PC provides high bond strength to most surfaces; including many low surface energy Plastics such as polypropylene and powder coated paints. The clear polyester (PET) carrier adds dimensional stability to substrates and makes it easier to handle during converting and application.

