| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000122479 |
| Color: | Clear |
| Maximum Operating Temperature: | 250 °F |
| Minimum Operating Temperature: | -60 °F |
| Overall Width: | 0.375 in |
| Overall Length: | 60 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Chemical Resistant, Humidity Resistant, Moisture Resistant, UV Resistant, Water Resistant |
| Adhesion Strength: | 15 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| SKU: | MMM7000122479 |
7000122479
| Heilind Number: | MMM7000122479 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000122479 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Adhesive Transfer Tape 465 offers instant adhesion to Metals; glass; wood; papers and Plastics. It features an easy liner release for both manual and hand applications; which makes it a perfect choice for high-speed flying spices and zero splices on most grades of Paper in commercial print applications.

