| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123280 |
| Color: | Transparent |
| Maximum Operating Temperature: | 180 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 6 in |
| Overall Length: | 36 yd |
| Thickness: | 0.1 mm |
| Tape Type: | Double-Sided Tape |
| Resistance Properties: | Humidity Resistant, UV Resistant |
| Adhesion Strength: | 25 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyester |
| SKU: | MMM7000123280 |
7000123280
| Heilind Number: | MMM7000123280 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123280 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Double Coated Tape 415 is a double coated tape that offers a balance of high initial adhesion and good holding Power on a variety of substrates; especially paper. Double Sided adhesion increases dimensional stability for easy handling; making it an ideal choice for both zero speed and flying splices during printing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | MMM-20231110 - New manufacturing location. As a continuous improvement effort, 3M has qualified a new manufacturing location 3M™ Double Coated Tape 415. Current manufacture of the product is at 3M Knoxville, new manufacturing location of the product is 3M Medina. There is no change to the source of supply or composition of 3M™ Double Coated Tape 415. If you currently receive a Certificate of Analysis (CoA) or Certificate of Conformance (CoC) expect to see changes of manufacturing location listed on these documents to now state 3M Medina. 3M expects the new manufacturing location will have no impact to product performance as it relates to “fit, form and function”. Timing for implementation of the change is expected to be completed by end of October 2023. | Download | |||

