| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123324 |
| Color: | Black |
| Tape Type: | Double-Sided Tape |
| Thickness: | 1.5 mm |
| Overall Width: | 0.5 in |
| Overall Length: | 36 yd |
| Backing Material: | Urethane |
| Adhesive Material: | Acrylic |
| Resistance Properties: | Chemical Resistant, Solvent Resistant |
| Maximum Operating Temperature: | 100 °F |
| Minimum Operating Temperature: | 70 °F |
| SKU: | MMM7000123324 |
7000123324
| Heilind Number: | MMM7000123324 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123324 |
| ECAD Model: |
Description:
3M™ Double Coated Urethane Foam Tape 4056; Black; 1/2 in x 36 yd; 62 mil; 18 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Urethane Foam Tape 4056 is a Black; 0.0625 in. (1.6mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signage and nameplates along with soap dispensers and air fresheners.

