| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 467MP-1/2INX60YDS |
| Color: | Clear |
| Maximum Operating Temperature: | 400 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 0.5 in |
| Overall Length: | 60 yd |
| Thickness: | 0.058 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Humidity Resistant, Solvent Resistant, UV Resistant |
| Adhesion Strength: | 64 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| SKU: | MMM7000123358 |
467MP-1/2INX60YDS
| Heilind Number: | MMM7000123358 |
| Manufacturer: | 3M |
| Manufacturer Number: | 467MP-1/2INX60YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Adhesive Transfer Tape 467MP provides outstanding adhesion to Metal and high surface energy Plastics. 200MP adhesive delivers excellent shear strength to resist slippage and edge lifting. The tape is temporarily repositionable for placement accuracy. It also performs well after exposure to humidity and hot/cold temperatures. A PCK layflat liner helps prevent curling and buckling in the liner.

