| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 9485PC-2INX60YDS |
| Color: | Clear |
| Tape Type: | Adhesive Transfer Tape |
| Thickness: | 0.127 mm |
| Overall Width: | 2 in |
| Overall Length: | 60 yd |
| Adhesive Material: | Acrylic |
| Resistance Properties: | Chemical Resistant, Heat Resistant, Humidity Resistant, Solvent Resistant, Water Resistant |
| Maximum Operating Temperature: | 450 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | MMM7000123391 |
9485PC-2INX60YDS
| Heilind Number: | MMM7000123391 |
| Manufacturer: | 3M |
| Manufacturer Number: | 9485PC-2INX60YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Adhesive Transfer Tape 9485PC leverages the Power of 3M™ High Performance Acrylic Adhesive 350 and is Mounted on a tan; 58 lb. PCK (polycoated Kraft) Paper liner for moisture resistance. This transfer tape is an excellent solution bonding high and low surface energy materials. It can also be used for joining materials that have rougher surfaces.

