| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 4318-1INX36YDS |
| Color: | Charcoal Gray |
| Maximum Operating Temperature: | 150 °F |
| Minimum Operating Temperature: | -20 °F |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Thickness: | 3.2 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Urethane |
| SKU: | MMM7000123395 |
4318-1INX36YDS
| Heilind Number: | MMM7000123395 |
| Manufacturer: | 3M |
| Manufacturer Number: | 4318-1INX36YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Urethane Foam Tape 4318 is a conformable; low-density; open-cell foam tape with a pressure sensitive acrylic adhesive on one side. This tape will adhere to a variety of substrates and can be used in numerous Mounting applications to dampen sound and create a clean and durable product.

