7000123415

Heilind Number:MMM7000123415
Manufacturer:3M
Manufacturer Number:7000123415
ECAD Model:
3D Model

Description:

3M™ Double Coated Tape 9500PC; Clear; 3/4 in x 36 yd; 5.6 mil; 48 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000123415
Color:Transparent
Maximum Operating Temperature:350 °F
Minimum Operating Temperature:-40 °F
Overall Width:0.75 in
Overall Length:36 yd
Thickness:0.14 mm
Tape Type:Double-Sided Tape
Resistance Properties:UV Resistant
Adhesion Strength:14 oz/in
Adhesive Material:Acrylic
Backing Material:Polyester
SKU:MMM7000123415

Detailed Description

3M™ Double Coated Tape 9500PC is a 5 mil (0.14mm) 350 high performance acrylic adhesive double coat with a thin polyester carrier film on a 58#; 4.5 mil unprinted; polycoated Kraft Paper liner. The adhesive excels on low surface energy (LSE) substrates and at high temps; Our 3M™ Double Coated Tape 9500PC has a 1.0 mil polyester carrier for improved dimensional stability and handling-especially in die cutting and laminating applications. This tape can be used to laminate high performance Plastics and difficult substrates; while delivering broad temperature resistance. Toward that end; this tape can be used in temperatures ranging from-40°F (-40°C) to 350°F (177°C). Additionally; users enjoy medium UV resistance; helping to expand the durability and longevity of this product.