| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123457 |
| Color: | Translucent |
| Maximum Operating Temperature: | 180 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 1 in |
| Overall Length: | 600 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Adhesion Strength: | 25 oz/in |
| Adhesive Material: | Acrylic |
| SKU: | MMM7000123457 |
7000123457
| Heilind Number: | MMM7000123457 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123457 |
| ECAD Model: |
Description:
3M™ Adhesive Transfer Tape Extended Liner 465XL; Translucent; 1 in x 600 yd; 2 mil; 9 Roll/Case
More >>Specifications
Detailed Description
3M™ Adhesive Transfer Tapes Extended Liner are general purpose tapes with a pressure sensitive adhesive Mounted on a removable extended Paper liner for easy liner starting and removal.

