7000123505

Heilind Number:MMM7000123505
Manufacturer:3M
Manufacturer Number:7000123505
ECAD Model:
3D Model

Description:

3M™ Double Coated Tape 9579; White; 1 1/2 in x 36 yd; 9 mil; 24 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000123505
Color:White
Maximum Operating Temperature:120 °F
Minimum Operating Temperature:-40 °F
Overall Width:1.5 in
Overall Length:36 yd
Thickness:0.228 mm
Tape Type:Double-Sided Tape
Adhesion Strength:115 oz/in
Adhesive Material:Synthetic Rubber
Backing Material:Polyethylene
SKU:MMM7000123505

Detailed Description

3M™ Double Coated Tape 9579 is a double-coated and conformable taping solution that allows hand-tearing applications while offering strong holding Power on difficult surfaces like low surface energy substrates. Made with 3M™ Synthetic Rubber Adhesive 760; the product tolerates elevated temperature environments with short-term use at a temperature up to 150 °F (66 °C) or long-term use withstanding up to 120 °F (49 °C). Designed with a robust 9 mils tape thickness and high-stick adhesive; it securely grabs onto a variety of substrates; including Metal; Plastics; and glass within a range of applications in general industrial; converter solutions; MRO; packaging; Metalworking; crafts; signage; construction; and many other industries. 3M™ Double Coated Tape 9579 tape offers a pressure-sensitive adhesive on each side of the carrier; providing instant handling and can also be used for core starting and end tabbing on Metal Rolls.