| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123594 |
| Color: | White |
| Maximum Operating Temperature: | 100 °F |
| Minimum Operating Temperature: | 70 °F |
| Overall Width: | 0.8 in |
| Overall Length: | 36 yd |
| Thickness: | 1.5 mm |
| Tape Type: | Double-Sided Tape |
| Resistance Properties: | Solvent Resistant |
| Adhesion Strength: | 128 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyethylene |
| Shear Strength: | 35 lb/in² |
| SKU: | MMM7000123594 |
7000123594
| Heilind Number: | MMM7000123594 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123594 |
| ECAD Model: |
Description:
3M™ Double Coated Polyethylene Foam Tape 4466; White; 3/4 in x 36 yd; 62 mil; 12 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Polyethylene Foam Tape 4466 White is a closed-cell; polyethylene foam carrier. It is formulated for more hard to bond surfaces. The unique rubber adhesive system provides quick stick and conforms to irregular and low surface energy (LSE) materials.

