| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 4496-WHT-1INX36YDS |
| Color: | White |
| Maximum Operating Temperature: | 100 °F |
| Minimum Operating Temperature: | 70 °F |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Thickness: | 1.47 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Solvent Resistant, Temperature Resistant, UV Resistant |
| Adhesion Strength: | 128 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyethylene |
| Shear Strength: | 35 lb/in² |
| SKU: | MMM7000123606 |
4496-WHT-1INX36YDS
| Heilind Number: | MMM7000123606 |
| Manufacturer: | 3M |
| Manufacturer Number: | 4496-WHT-1INX36YDS |
| ECAD Model: |
Description:
3M™ Double Coated Polyethylene Foam Tape 4496W; White; 1 in x 36 yd; 62 mil; 9 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Polyethylene Foam Tape 4496 White is a closed-cell; polyethylene foam carrier. It is formulated for more demanding indoor and outdoor Mounting and bonding applications. A noted feature of Foam Tape 4496 White is its ability to conform and bond to irregular surfaces. It offers good temperature resistance and long term durability.

