7000123632

Heilind Number:MMM7000123632
Manufacturer:3M
Manufacturer Number:7000123632
ECAD Model:
3D Model

Description:

Scotch® Box Sealing Tape 373; Red; 48mm x 50 m; 36/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000123632
Color:Red
Overall Width:1.88 in
Overall Length:54.68 yd
Thickness:0.06 mm
Tape Type:Film Tape
Resistance Properties:Abrasion Resistant, Chemical Resistant, Moisture Resistant
Adhesion Strength:50 oz/in
Adhesive Material:Rubber
Backing Material:Polypropylene
SKU:MMM7000123632

Detailed Description

Scotch® Box Sealing Tape 373 is a high performance packing tape that securely closes a wide variety of heavy weight box materials; including recycled fiberboard. The polypropylene film Backing is easy to unwind and resists abrasion; moisture and scuffing. The Backing easily conforms around edges and on rough surfaces for a tight Seal.