| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123814 |
| Color: | Olive |
| Maximum Operating Temperature: | 200 °F |
| Overall Width: | 1.88 in |
| Overall Length: | 60 yd |
| Thickness: | 0.25 mm |
| Tape Type: | Duct Tape |
| Resistance Properties: | Abrasion Resistant, Moisture Resistant |
| Adhesion Strength: | 51 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyethylene |
| SKU: | MMM7000123814 |
7000123814
| Heilind Number: | MMM7000123814 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123814 |
| ECAD Model: |
Description:
3M™ Extra Heavy Duty Duct Tape 6969; Olive; 48mm x 54.8 m; 10.7 mil; 24 Roll/Case; Individually Wrapped Conveniently Packaged
More >>Specifications
Detailed Description
Constructed of polyethylene film over a dense cloth with an aggressive rubber adhesive; 3M™ Extra Heavy Duty Duct Tape 6969 is an economical tape featuring industrial strength; easy hand tearability and abrasion resistance. It offers 60-day clean removal for indoor applications. Moisture resistant; with a tack-free roll edge; this tape is ready to take on tough jobs such as bundling pipes; hanging heavy sheets; securing trip hazards and hanging Plastic sheeting.

