| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000123923 |
| Color: | Clear |
| Maximum Operating Temperature: | 300 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 4 in |
| Overall Length: | 60 yd |
| Thickness: | 0.132 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Chemical Resistant, Humidity Resistant, Temperature Resistant, Water Resistant |
| Adhesion Strength: | 102 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| SKU: | MMM7000123923 |
7000123923
| Heilind Number: | MMM7000123923 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000123923 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Adhesive Transfer Tape 9472LE is a versatile; market proven; 5 mil (0.13mm) transfer tape on a printed release liner. Featuring 3M™ 300LSE acrylic adhesive; this tape has a long and proven history of reliably bonding a wide variety of similar and dissimilar materials such as Metals; most Plastics; glass; papers and painted surfaces.

