| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000124932 |
| Color: | Transparent |
| Overall Width: | 54 in |
| Overall Length: | 180 yd |
| Thickness: | 0.15 mm |
| Tape Type: | Double-Sided Tape |
| Resistance Properties: | Heat Resistant, Solvent Resistant |
| Adhesion Strength: | 60 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyethylene Terephthalate |
| SKU: | MMM7000124932 |
7000124932
| Heilind Number: | MMM7000124932 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000124932 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Double Coated Tape 92015 offers outstanding adhesion on Metal and high surface energy Plastics and performs well after exposure to humidity and hot/cold temperatures up to 400°F/204°C; or 300°F/149°C in Double Coated constructions. The 3M™ Adhesive 200MP delivers excellent shear strength to resist slippage and edge lifting and offers quick stick to a wide variety of substrates. This tape is a double coated version of 3M™ Adhesive Transfer Tape 468MP.

