| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000129542 |
| Color: | Yellow |
| Minimum Operating Temperature: | 40 °F |
| Overall Width: | 4 in |
| Overall Length: | 25 yd |
| Tape Type: | Permanent Pavement Tape |
| Resistance Properties: | Abrasion Resistant |
| SKU: | MMM7000129542 |
7000129542
| Heilind Number: | MMM7000129542 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000129542 |
| ECAD Model: |
Description:
3M™ Stamark™ High Performance All Weather Tape A381AW; Yellow; 4 in x 25 yd (10.16 cm x 22.86 m); 1 Roll/Case
More >>Specifications
Detailed Description
3M™ Stamark™ High Performance All Weather Tape is a retroreflective patterned polymer pavement marking tape for use on roadways. with specially Designed optics that remain highly retroreflective in both wet and dry conditions; this tape is pre-coated with an extended season pressure-sensitive adhesive that can be applied both early and late in the season; 3M™ Stamark™ High Performance All Weather Tape includes an aggressive pressure-sensitive adhesive that can be applied within an extended season window as long as a surface preparation adhesive is used. If applied within the Normal season; this tape can be applied to concrete and asphalt surfaces in good condition.

