7000130080

Heilind Number:MMM7000130080
Manufacturer:3M
Manufacturer Number:7000130080
ECAD Model:
3D Model

Description:

3M™ Prespacing Tape SCPS-53X; 24 in x 100 yd; 1 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000130080
Overall Width:24 in
Overall Length:100 yd
Tape Type:Masking & Paper Tape
Backing Material:Paper
SKU:MMM7000130080

Detailed Description

Introducing the 7000130080, a versatile masking and paper tape that is essential for your adhesive and self-bonding needs. With a convenient overall width of 24 inches and a length of 100 yards, this tape provides ample coverage for various projects. The durable paper backing ensures reliable performance, whether you're painting, crafting, or bundling items together. Perfect for professionals and DIY enthusiasts alike, this high-quality tape delivers precision and efficiency with every use. Upgrade your toolkit with the 7000130080 and experience the difference for yourself.