7000130081

Heilind Number:MMM7000130081
Manufacturer:3M
Manufacturer Number:7000130081
ECAD Model:
3D Model

Description:

3M™ Prespacing Tape SCPS-53X; 36 in x 100 yd; 1 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000130081
Tape Type:Masking & Paper Tape
Overall Width:36 in
Overall Length:100 yd
Backing Material:Paper
SKU:MMM7000130081

Detailed Description

Introducing the 7000130081, a versatile masking and paper tape designed for a wide range of applications. With an overall width of 36 inches and a length of 100 yards, this tape offers ample coverage for your projects. Made of durable paper backing material, it provides reliable adhesion without leaving behind residue. Perfect for use in the automotive, construction, and painting industries, this tape is a must-have for any professional or DIY enthusiast. Stay organized and efficient with the 7000130081.