| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000130300 |
| Overall Width: | 60 in |
| Overall Length: | 100 yd |
| Tape Type: | Masking & Paper Tape |
| Backing Material: | Paper |
| SKU: | MMM7000130300 |
7000130300
| Heilind Number: | MMM7000130300 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000130300 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Prespacing Tape SCPS 55 is high tack transfer tape used to prespace markings applied to complex surfaces that will be kiss cut; electronically cut or die cut.

