ITCSN-2000-48-BLK-20PC

Heilind Number:MMM7000132163
Manufacturer:3M
Manufacturer Number:ITCSN-2000-48-BLK-20PC
ECAD Model:
3D Model

Description:

7000132163 80008007322 2000 BK 48A BULK 2302000BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M ITCSN-2000-48-BLK-20PC
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
SKU:MMM7000132163

Detailed Description

Protect your cables with our durable and versatile Heat Shrink Tubing, ITCSN-2000-48-BLK-20PC. Designed for maximum operating temperatures of 230 °F and minimum operating temperatures of -67 °F, this black tubing is perfect for a wide range of applications. With an overall length of 48 inches and a shrink ratio of 3:1, it provides a secure and snug fit. Made from Polyolefin material and RoHS compliant, it is environmentally friendly and safe to use. Ideal for abrasion protection, wire and cable management, and more. Ensure the longevity and reliability of your connections with our ITCSN200048BLK20PC Heat Shrink Tubing.