2510-1X36YD

Heilind Number:MMM7000132186
Manufacturer:3M
Manufacturer Number:2510-1X36YD
ECAD Model:
3D Model

Description:

Scotch® Varnished Cambric Tape 2510; 1 in x 36 yd; Yellow; 36 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 2510-1X36YD
Color:Yellow
Maximum Operating Temperature:221 °F
Minimum Operating Temperature:32 °F
Overall Width:1 in
Overall Length:36 yd
Thickness:0.77 mm
Tape Type:Electrical
Resistance Properties:Moisture Resistant, Oil Resistant, Solvent Resistant
Adhesion Strength:13 oz/in, 8 oz/in
Backing Material:Cotton
SKU:MMM7000132186

Detailed Description

Scotch® Tape 2510 is a 7 mil thick; premium grade varnished cambric tape that's suitable for insulating bus bars; motor leads and service drop connections. The electrical properties of the tape remain stable in a temperature range of 32 to 221 °F (0 to 105 °C). Scotch® Tape 2510 has a Straight cut; woven cotton; cambric fabric Backing that provides high tensile strength and ruggedness. This fabric is coated and oil primed with Yellow electrical insulating varnish. This moisture resistant tape offers excellent dielectric strength with cut through and puncture resistance. ASTM Approved and RoHS 2011/65/EU Compliant.