ITCSN-1100-12-BOX

Heilind Number:MMM7000132372
Manufacturer:3M
Manufacturer Number:ITCSN-1100-12-BOX
ECAD Model:
3D Model

Description:

7000132372 80610229512 1100 BK 12A 3601100BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M ITCSN-1100-12-BOX
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:12 in
Material:Polyolefin
Shrink Ratio:3:1
SKU:MMM7000132372

Detailed Description

Protect and insulate your wires with our durable and high-quality Heat Shrink Tubing in Black. With a maximum operating temperature of 230 °F and a minimum of -67 °F, it ensures reliable performance even in extreme conditions. Made of Polyolefin material, it offers excellent resistance to abrasion and environmental factors. The 3:1 shrink ratio allows for easy installation, providing a snug fit around your cables. RoHS compliant, it meets environmental standards. At 12 inches in overall length, it's perfect for various applications in wire and cable management. Upgrade your setup with the ITCSN110012BOX Heat Shrink Tubing.