MDT-0400-48A-BLK-4FT

Heilind Number:MMM7000132416
Manufacturer:3M
Manufacturer Number:MDT-0400-48A-BLK-4FT
ECAD Model:
3D Model

Description:

7000132416 80610294821 MD0.400BK48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M MDT-0400-48A-BLK-4FT
Color:Black
Material:Polyolefin
Shrink Ratio:3:1
Overall Length:48 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
SKU:MMM7000132416

Detailed Description

Protect your cables with our durable and reliable Heat Shrinkable Tubing. Made from high-quality Polyolefin material, this black tubing offers excellent abrasion protection while ensuring optimal performance in extreme temperatures ranging from -67°F to 230°F. With a shrink ratio of 3:1, it provides a secure fit for wires and cables of various sizes. RoHS compliant, this 48-inch tubing is perfect for a wide range of applications, from automotive to industrial. Trust in its quality and functionality for all your wire and cable management needs.