| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000132422 |
| Color: | Black |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Overall Length: | 1.22 m |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| SKU: | MMM7000132422 |
Specifications
Detailed Description
Protect your cables with our durable Black Heat Shrinkable Tubing, SKU 7000132422. Designed for high-performance applications, this tubing is made of Polyolefin material and has a shrink ratio of 3:1. With a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F, it ensures reliable protection in extreme conditions. The overall length of 1.22m provides ample coverage for your cables. Perfect for abrasion protection and wire management, this tubing is a must-have for any project. Rest assured, it's not only efficient but also reliable, making it an essential component in your toolkit.

