IMCSN-3000-48-BLACK-15 PC

Heilind Number:MMM7000132515
Manufacturer:3M
Manufacturer Number:IMCSN-3000-48-BLACK-15 PC
ECAD Model:
3D Model

Description:

7000132515 80610677652 3000 BK 48A PRINTED 5903000BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M IMCSN-3000-48-BLACK-15 PC
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
SKU:MMM7000132515

Detailed Description

Protect your cables with our durable and reliable heat shrinkable tubing, IMCSN-3000-48-BLACK-15 PC. Designed for high-performance applications, this black Polyolefin tubing offers maximum operating temperatures of 230 °F and a wide range of -67 °F for versatility in various environments. With a 3:1 shrink ratio, it ensures a tight fit for optimal insulation and protection. RoHS compliant, it meets strict environmental standards. At 48 inches in overall length, it's suitable for a range of cable management needs. Perfect for abrasion protection and heat resistance, this tubing, acronymed as IMCSN300048BLACK15PC, is essential for maintaining the integrity of your wiring systems.