| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M MDT-0800-48A-RED-4FT |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 4 ft |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| SKU: | MMM7000132584 |
MDT-0800-48A-RED-4FT
| Heilind Number: | MMM7000132584 |
| Manufacturer: | 3M |
| Manufacturer Number: | MDT-0800-48A-RED-4FT |
| ECAD Model: |
Specifications
Detailed Description
Keep your wires and cables protected with our Black Polyolefin Heat Shrinkable Tubing, MDT-0800-48A-RED-4FT. With a maximum operating temperature of 230 °F and a minimum of -67 °F, this tubing ensures durability in a wide range of environments. The 3:1 shrink ratio allows for easy installation, while the 4 ft overall length provides ample coverage. Perfect for abrasion protection, this RoHS-compliant tubing is a must-have for any wire and cable management setup. Its high-quality Polyolefin material guarantees long-lasting performance, making it an essential component for maintaining the integrity of your connections. Upgrade to the MDT080048ARED4FT for reliable and efficient heat shrink solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

