7000132601

Heilind Number:MMM7000132601
Manufacturer:3M
Manufacturer Number:7000132601
ECAD Model:
3D Model

Description:

FP 1/4 ASST 6 IN PC 10 PK/BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000132601
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000132601

Detailed Description

Protect your cables and wires with our FP 1/4 ASST 6 IN PC heat shrink tubing, perfect for providing both abrasion protection and insulation. This pack of 10 tubes, each measuring 6 inches in length, is made of durable polyolefin material with a shrink ratio of 2:1 for a secure fit. With a wide operating temperature range from -67°F to 275°F, it is suitable for a variety of environments. Whether for professional or DIY use, this tubing is a versatile and essential tool for wire and cable management.