7000132603

Heilind Number:MMM7000132603
Manufacturer:3M
Manufacturer Number:7000132603
ECAD Model:
3D Model

Description:

FP 1/2 ASST CLRS 6 PC 10PK/BX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000132603
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000132603

Detailed Description

Protect and organize your cables with these 6-piece, 10-pack boxes of FP 1/2 ASST CLRS heat shrink tubing. Made of durable polyolefin, these tubes have a 2:1 shrink ratio and are designed to withstand temperatures ranging from -67°F to 275°F, ensuring reliable performance in various conditions. With an overall length of 6 inches, they provide ample coverage for your wires. Perfect for abrasion protection and cable management, these tubes are essential for any DIY or professional project. Upgrade your setup with this high-quality heat shrink tubing.