35-1/2X20FT-BL

Heilind Number:MMM7000132637
Manufacturer:3M
Manufacturer Number:35-1/2X20FT-BL
ECAD Model:
3D Model

Description:

Scotch® Vinyl Color Coding Electrical Tape 35; 1/2 in x 20 ft; Blue; 10 Rolls/carton; 100 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 35-1/2X20FT-BL
Color:Blue
Tape Type:Electrical
Thickness:7 mil
Overall Width:0.5 in
Overall Length:20 ft
Backing Material:Polyvinyl Chloride
Adhesion Strength:16 oz/in
Adhesive Material:Rubber
Resistance Properties:Abrasion Resistant, Acid Resistant, Alkali Resistant, Moisture Resistant, Solvent Resistant, UV Resistant
Maximum Operating Temperature:221 °F
Minimum Operating Temperature:14 °F
SKU:MMM7000132637

Detailed Description

Scotch® Vinyl Multi-Colored Electrical Tape 35 is a 7 mil thick; premium grade; electrical tape that comes in various colors. This flame retardant tape is suitable for Wire and phase identification; color coding of motor leads and piping systems; and for marking safety areas. This tape is 600V Rated and withstands a temperature range of 14 to 221 °F (-10 to 105 °C). Scotch® Vinyl Multi-Colored Electrical Tape 35 provides electrical and mechanical Protection with the combination of an aggressive; pressure sensitive; rubber resin adhesive and an elastic PVC Backing. This tape is flame retardant and is highly resistant to UV rays; abrasion; moisture; alkalis; acids; solvents and varying weather conditions. It stretches easily and adheres virtually in any shape. Ideal for insulating electrical Wires and is compatible with synthetic Cable Insulations; jackets and splicing compounds. UL Listed; VDE; CSA Certified and RoHS 2011/65/EU Compliant.