| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 40PR-3/4INX72YDS |
| Color: | Transparent |
| Maximum Operating Temperature: | 266 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 72 yd |
| Thickness: | 0.06 mm |
| Tape Type: | Electrical |
| Backing Material: | Polyester |
| SKU: | MMM7000132694 |
40PR-3/4INX72YDS
| Heilind Number: | MMM7000132694 |
| Manufacturer: | 3M |
| Manufacturer Number: | 40PR-3/4INX72YDS |
| ECAD Model: |
Description:
3M™ Printed Antistatic Utility Tape 40PR; 3/4 in x 72 yd (19; 05mm x 66 m); 12/Case
More >>Specifications
Detailed Description
3M™ Tape 40PR is a 0.055mm (2.2 mil) thick; anti static utility tape. This static symbol printed tape is suitable for use in static sensitive areas. It withstands temperatures up to 130°C (266 °F). 3M™ Tape 40PR Utility tape is pre printed with a static symbol and has 0.025mm (1 mil) thick; anti static; polyester film Backing. This tape offers optimized adherence with an anti static; conductive polymer; acrylic adhesive. It has a Compact Design and a multitude of applications in manufacturing. The tape is Designed to prevent ESD damage to various sensitive electronic equipment in manufacturing environments. It comes on an anti static Plastic core; which eliminates the contamination of dirt in clean work areas. RoHS 2011/65/EU Compliant.

