| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1183-3/4\"X18YDS |
| Color: | Matte Tin |
| Maximum Operating Temperature: | 266 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 18 yd |
| Thickness: | 0.04 mm |
| Tape Type: | Foil Tape |
| Adhesion Strength: | 25 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Tinned Copper |
| Shear Strength: | 18 lb/in |
| SKU: | MMM7000132708 |
1183-3/4"X18YDS
| Heilind Number: | MMM7000132708 |
| Manufacturer: | 3M |
| Manufacturer Number: | 1183-3/4"X18YDS |
| ECAD Model: |
Description:
3M™ Tin-Plated Copper Foil EMI Shielding Tape 1183; 3/4 in x 18 yd; 3 in Paper Core; 12 Rolls/Case
More >>Specifications
Detailed Description
3M™ Tin Plated Copper Foil EMI Shielding Tape 1183 is a 2.6 mil thick; acrylic adhesive shielding tape. This flame retardant tape is suitable for applications that require outstanding electrical conductivity from the application substrate through the adhesive to the Backing. It comes on a removable liner for easy die cutting and handling. The tape is Rated for 600V dry applications; 3M™ EMI Shielding Tape 1183 has a deadsoft; copper foil Backing with a pressure sensitive; electrically conductive; acrylic adhesive that ensures firm adherence. This tape has Tin Plating; which resists oxidation and facilitates Soldering to the Backing. The conductive Particles in the adhesive offer low resistance between the substrate and the Backing. This tape withstands a wide temperature range of 40 to 266 °F (40 to 130 °C). This flame retardant tape is Designed for grounding and EMI shielding in equipment; Components and Shielded rooms. UL Listed and RoHS 2011/65/EU Compliant.

