| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 11-1\"X72YDS |
| Color: | Black |
| Maximum Operating Temperature: | 221 °F |
| Minimum Operating Temperature: | 40 °F |
| Overall Width: | 1 in |
| Overall Length: | 72 yd |
| Thickness: | 0.203 mm |
| Tape Type: | Electrical |
| Adhesion Strength: | 30 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Acetate |
| Shear Strength: | 30 lb/in |
| SKU: | MMM7000132722 |
11-1"X72YDS
| Heilind Number: | MMM7000132722 |
| Manufacturer: | 3M |
| Manufacturer Number: | 11-1"X72YDS |
| ECAD Model: |
Description:
3M™ Acetate Cloth Electrical Tape 11; 1 in x 72 yd; 3 in Paper Core; 36 Rolls/Case
More >>Specifications
Detailed Description
3M™ Acetate Cloth Electrical Tape 11 is a 7 mil thick electrical tape that is aesthetically pleasing. This tape is highly conformable and is used in coil wrapping applications. It withstands a temperature range of 40 to 221 °F (40 to 105 °C). 3M™ Tape 11 has an aggressive; thermosetting; pressure sensitive; rubber resin adhesive that offers good adherence. The printable tape provides excellent absorption of electrical; insulating resins and varnishes. It is hand tearable and is used for Wire harness bundling. RoHS 2011/65/EU Compliant .

