1126-23"X36YDS

Heilind Number:MMM7000132913
Manufacturer:3M
Manufacturer Number:1126-23"X36YDS
ECAD Model:
3D Model

Description:

3M™ Copper Foil EMI Shielding Tape 1126; 23 in x 36 yd; Log Roll; 1 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 1126-23\"X36YDS
Color:Copper
Maximum Operating Temperature:266 °F
Minimum Operating Temperature:-40 °F
Overall Width:23 in
Overall Length:36 yd
Thickness:0.035 mm
Tape Type:Foil Tape
Adhesion Strength:25 oz/in
Adhesive Material:Acrylic
Backing Material:Copper
Shear Strength:22 lb/in
SKU:MMM7000132913

Detailed Description

3M™ EMI Copper Conductive Tape 1126 is a 3.5 mil thick; acrylic adhesive EMI shielding tape. This flame retardant tape is suitable for applications in industries like static charge draining and seaming Shielded rooms. It withstands a wide temperature range of 40 to 266 °F (40 to 130 °C). The tape is Rated for 600V dry applications; 3M™ Tape 1126 has rolled; copper foil Backing with a pressure sensitive; electrically conductive; acrylic adhesive that ensures firm adherence. This flame retardant; EMI/RFI shielding tape is suitable for use in electronic industry applications such as Cable wrapping and providing surface Contact to non Solderable materials. UL Listed and RoHS 2011/65/EU Compliant.