| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 5-1/2INX72YDS |
| Color: | Clear |
| Maximum Operating Temperature: | 266 °F |
| Minimum Operating Temperature: | 32 °F |
| Overall Width: | 0.5 in |
| Overall Length: | 72 yd |
| Thickness: | 0.064 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Chemical Resistant, Moisture Resistant, Solvent Resistant |
| Adhesion Strength: | 28 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyester |
| Shear Strength: | 20 lb/in |
| SKU: | MMM7000132944 |
5-1/2INX72YDS
| Heilind Number: | MMM7000132944 |
| Manufacturer: | 3M |
| Manufacturer Number: | 5-1/2INX72YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Polyester Film Electrical Tape 5 is a general purpose; electrical tape with a polyester film Backing. This Single coated tape is Designed for insulating applications that require high dielectric strength. This tape is 600V Rated and withstands a temperature range of 32 to 266 °F (0 to 130 °C). 3M™ Polyester Film Electrical Tape 5 has an acrylic adhesive that offers optimized adherence. This transparent tape resists oil; chemicals; solvents; moisture; abrasion and cut through. UL Listed; CSA Certified and RoHS 2011/65/EU Compliant.

