| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133141 |
| Overall Width: | 41.3 in |
| Overall Length: | 50 m |
| Thickness: | 0.109 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Corrosion Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Nickel/Copper Coated Polyester |
| SKU: | MMM7000133141 |
7000133141
| Heilind Number: | MMM7000133141 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133141 |
| ECAD Model: |
Description:
3M™ EMI Shielding Fabric Tape CN-3190; 1050mm x 50m; (41.3 in x 54; 5 yds) Log Roll; 1 Roll/Case
More >>Specifications
Detailed Description
3M™ EMI Shielding Fabric Tape CN-3190 is a 4.3 mil thick; acrylic adhesive shielding tape. This tape is suitable for applications such as the grounding and EMI shielding of equipment; Components and Shielded rooms. It comes on a removable liner for easy die cutting and handling; 3M™ Tape CN-3190 has corrosion resistant; polyester ripstop fabric Backing with a conductive; acrylic adhesive that ensures firm adherence. This tape offers copper nickel shielding with good conformability and flexibility. It is suitable for prototyping; Designing and troubleshooting in electrical Design and test laboratories. The tape is Designed for applications that require reliable; point to point electrical Contact. RoHS 2011/65/EU Compliant.

