7000133170

Heilind Number:MMM7000133170
Manufacturer:3M
Manufacturer Number:7000133170
ECAD Model:
3D Model

Description:

Scotch® Electrical Shielding Tape 24; 2 in x 10 ft (50.8mm x 3.05 m)

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000133170
Color:Copper
Tape Type:Electrical
Thickness:0.406 mm
Overall Width:2 in
Overall Length:10 ft
Backing Material:Tinned Copper
Resistance Properties:Corrosion Resistant, Oil Resistant
Maximum Operating Temperature:220 °F
Minimum Operating Temperature:32 °F
SKU:MMM7000133170

Detailed Description

The Scotch® Electrical Shielding Tape is an all-Metal; flat; open-weave shielding mesh that is compatible with Power Cable Insulations and all high-voltage splicing and terminating materials; The Scotch® Electrical Shielding Tape is a conformable and temperature stable mesh that elongates easily. Scotch® Electrical Shielding Tape should not be used as a ground strap or jumper Wire. Its ampacity is not great enough to carry large fault Currents. for ground strap applications please refer to Scotch® Electrical Grounding Braid 25.