| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133185 |
| Color: | Orange |
| Maximum Operating Temperature: | 120 °F |
| Minimum Operating Temperature: | 0 °F |
| Overall Width: | 3 in |
| Overall Length: | 1000 ft |
| Thickness: | 0.1 mm |
| Tape Type: | Barricade & Warning |
| Backing Material: | Polyethylene |
| SKU: | MMM7000133185 |
7000133185
| Heilind Number: | MMM7000133185 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133185 |
| ECAD Model: |
Description:
Scotch® Buried Barricade Tape 367; CAUTION BURIED TELEPHONE LINE BELOW; 3 in x 1000 ft; Orange; 8 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Buried Barricade Tape 302 is a 4 mil thick; polyethylene film Backing; buried barricade tape that is printed with a warning message. When buried 4 to 6 inches below the surface; it provides an early warning when digging before reaching a depth that could cause damage or injury to a line or worker; Scotch® Buried Barricade Tape 302 features durable polyethylene film Backing that prevents accidental tearing. This effective and economical tape is printed with 2 in; bold characters on a bright Background. It is Designed to signify restricted access to hazardous areas. RoHS 2011/65/EU Compliant.

