| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133192 |
| Color: | Red |
| Maximum Operating Temperature: | 120 °F |
| Minimum Operating Temperature: | 0 °F |
| Overall Width: | 6 in |
| Overall Length: | 1000 ft |
| Thickness: | 0.13 mm |
| Tape Type: | Barricade & Warning |
| Backing Material: | Aluminum |
| SKU: | MMM7000133192 |
7000133192
| Heilind Number: | MMM7000133192 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133192 |
| ECAD Model: |
Description:
Scotch® Detectable Buried Barricade Tape 408; CAUTION BURIED ELECTRIC LINE BELOW; 6 in x 1000 ft; Red; 4 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Buried Barricade Tape 406 is a 5 mil thick; aluminum foil Backing; buried barricade tape that is printed with a warning message. It is great for alerting pedestrians of danger in both small and large areas; Scotch® Buried Barricade Tape 406 with a clear; film laminate features a solid; aluminum foil Backing that helps to make underground assets easier while using a non ferrous locator. This Color Coded tape helps alert workers to buried line locations of electrical lines and communication Cables. RoHS 2011/65/EU Compliant.

