| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133197 |
| Color: | Yellow |
| Tape Type: | Barricade & Warning |
| Thickness: | 0.25 mm |
| Overall Width: | 3 in |
| Overall Length: | 150 ft |
| Backing Material: | Cotton |
| Maximum Operating Temperature: | 120 °F |
| Minimum Operating Temperature: | 0 °F |
| SKU: | MMM7000133197 |
7000133197
| Heilind Number: | MMM7000133197 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133197 |
| ECAD Model: |
Description:
Scotch® Repulpable Barricade Tape 516; CAUTION; 3 in x 150 ft; Yellow; 8 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Barricade Tape 515 is a 10 mil thick; repulpable; barricade tape that is printed with a warning message. This non conductive; reusable tape is suitable for indoor applications and recycling areas; Scotch® Barricade Tape 515 features 100% cotton fabric construction. This tape is printed with 2 in bold characters on a bright Background. It is Designed to signify restricted access to hazardous areas. RoHS 2011/65/EU Compliant.

