FP301-3/16-48-BLK-25PCS

Heilind Number:MMM7000133489
Manufacturer:3M
Manufacturer Number:FP301-3/16-48-BLK-25PCS
ECAD Model:
3D Model

Description:

7000133489 80611472319 FP0.188BK48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-3/16-48-BLK-25PCS
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:FP0.188BK48"S
SKU:MMM7000133489

Detailed Description

Introducing the FP0.188BK48"S Heat Shrinkable Tubing, a versatile and durable solution for your wire and cable management needs. With a sleek black color and a maximum operating temperature of 275 °F, this tubing is perfect for protecting and insulating cables in high-temperature environments. Made of Polyolefin material with a 2:1 shrink ratio, it ensures a snug and secure fit every time. Measuring at 48 inches in overall length, it offers ample coverage for various applications. The FP0.188BK48"S is RoHS compliant, guaranteeing its environmental responsibility. Whether you need abrasion protection or heat shrinkable tubing, this product is a reliable choice. Each pack contains 25 pieces, making it convenient for bulk usage. Upgrade your cable management setup with the FP0.188BK48"S Heat Shrinkable Tubing.