7000133515

Heilind Number:MMM7000133515
Manufacturer:3M
Manufacturer Number:7000133515
ECAD Model:
3D Model

Description:

FP 3/4 CR 48 12/BX 5300750CR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133515
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133515

Detailed Description

Protect your wires and cables with our transparent Polyolefin Heat Shrinkable Tubing, SKU 7000133515. With a 2:1 shrink ratio, this tubing is perfect for fitting around a variety of cable sizes. Suitable for use in temperatures ranging from -67 °F to 275 °F, it offers reliable insulation and protection. The 48-inch length allows for ample coverage, making it ideal for industrial applications. Each box contains 12 units, ensuring you have an adequate supply on hand. Whether for abrasion protection or cable management, this tubing is a versatile solution for your needs. Upgrade your wire and cable protection with this high-quality product.