FP301-1-48-BLK-5PCS

Heilind Number:MMM7000133520
Manufacturer:3M
Manufacturer Number:FP301-1-48-BLK-5PCS
ECAD Model:
3D Model

Description:

7000133520 80611472657 FP1.000BK48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-1-48-BLK-5PCS
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:FP1.000BK48"S
SKU:MMM7000133520

Detailed Description

Enhance the durability and longevity of your cables with our Black Polyolefin Heat Shrink Tubing. With a maximum operating temperature of 275°F and a minimum operating temperature of -67°F, this tubing provides reliable protection in a wide range of environments. Measuring 48 inches in length, it easily accommodates various cable sizes. The 2:1 shrink ratio ensures a snug fit, while the RoHS compliance guarantees its environmental friendliness. Perfect for abrasion protection and cable management, this tubing, also known by its part alias FP1.000BK48"S, is a must-have for any project requiring high-quality insulation. Get a pack of 5 pieces of FP301148BLK and ensure the safety and performance of your cables.