| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133538 |
| Color: | Black |
| Maximum Operating Temperature: | 275 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000133538 |
7000133538
| Heilind Number: | MMM7000133538 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133538 |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your wires with our FP301-1/16-48 IN-BLACK-HDR-25 heat shrinkable tubing. Made of durable black Polyolefin material, this tubing offers a shrink ratio of 2:1, ensuring a snug fit around your cables. With a maximum operating temperature of 275 °F and a minimum of -67 °F, it is suitable for a wide range of applications. Measuring 48 inches in length, it provides ample coverage for your wiring needs. This RoHS-compliant tubing is not only environmentally friendly but also high-quality, offering reliable performance. Perfect for abrasion protection and wire management in various settings, it is a must-have in any toolkit. Upgrade your cable organization with this premium heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

